BZX585-C15,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.28631
Datasheet

Similar


Diodes Incorporated
In Stock: 8.529
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 30.303
Unit Price: kr.2.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 87.890
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 6.114
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 1.319
Unit Price: kr.1.39000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.20437
Datasheet

Similar


onsemi
In Stock: 3.336
Unit Price: kr.1.59000
Datasheet
Zener Diode 15 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C15,135

DigiKey Part Number
1727-BZX585-C15,135TR-ND - Tape & Reel (TR)
1727-BZX585-C15,135CT-ND - Cut Tape (CT)
1727-BZX585-C15,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C15,135
Description
DIODE ZENER 15V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z15VT1Gonsemi0MM5Z15VT1GOSCT-NDkr.1.46000Direct
BZT52C15KTaiwan Semiconductor Corporation01801-BZT52C15KTR-NDkr.0.28631Similar
BZT52C15T-7Diodes Incorporated8.529BZT52C15T-7DICT-NDkr.1.39000Similar
CZRU52C15Comchip Technology30.303641-1040-1-NDkr.2.09000Similar
DDZ9702T-7Diodes Incorporated87.890DDZ9702T-7DICT-NDkr.2.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types