BZX585-C13-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 124
Unit Price: kr.0.34000
Datasheet
New Product
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C13-QF

DigiKey Part Number
1727-BZX585-C13-QFTR-ND - Tape & Reel (TR)
1727-BZX585-C13-QFCT-ND - Cut Tape (CT)
1727-BZX585-C13-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C13-QF
Description
BIPOLAR DISCRETES
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B13TQ-7Diodes Incorporated12431-BZT585B13TQ-7CT-NDkr.0.34000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes