Direct
Direct
Similar
Similar
Similar
Similar
Similar

BZX585-C12,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C12,135TR-ND - Tape & Reel (TR) 1727-BZX585-C12,135CT-ND - Cut Tape (CT) 1727-BZX585-C12,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C12,135 |
Description | DIODE ZENER 12V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12T-7 | Diodes Incorporated | 0 | BZT52C12T-7DICT-ND | kr.1.59000 | Direct |
| MM5Z12VT1G | onsemi | 54.319 | MM5Z12VT1GOSCT-ND | kr.1.33000 | Direct |
| BZX584B12 RSG | Taiwan Semiconductor Corporation | 101.865 | 1801-BZX584B12RSGCT-ND | kr.2.47000 | Similar |
| DDZ9699T-7 | Diodes Incorporated | 9 | 31-DDZ9699T-7CT-ND | kr.2.66000 | Similar |
| EDZVFHT2R12B | Rohm Semiconductor | 23.232 | EDZVFHT2R12BCT-ND | kr.1.78000 | Similar |







