BZX585-C12,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.21000
Datasheet

Direct


onsemi
In Stock: 54.319
Unit Price: kr.0.18000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 101.865
Unit Price: kr.0.33000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.335
Unit Price: kr.0.12000
Datasheet

Similar


Comchip Technology
In Stock: 22.373
Unit Price: kr.0.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.05573
Datasheet

Similar


Diodes Incorporated
In Stock: 9
Unit Price: kr.0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.232
Unit Price: kr.0.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 549
Unit Price: kr.0.20000
Datasheet

Similar


onsemi
In Stock: 2.036.398
Unit Price: kr.0.20000
Datasheet

Similar


onsemi
In Stock: 50.569
Unit Price: kr.0.19000
Datasheet

Similar


onsemi
In Stock: 21.101
Unit Price: kr.0.21000
Datasheet
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C12,115

DigiKey Part Number
1727-1655-2-ND - Tape & Reel (TR)
1727-1655-1-ND - Cut Tape (CT)
1727-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C12,115
Description
DIODE ZENER 12V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12T-7Diodes Incorporated0BZT52C12T-7DICT-NDkr.0.21000Direct
MM5Z12VT1Gonsemi54.319MM5Z12VT1GOSCT-NDkr.0.18000Direct
SZMM5Z12VT1Gonsemi0SZMM5Z12VT1GOSCT-NDkr.0.40000Direct
BZX584B12 RSGTaiwan Semiconductor Corporation101.8651801-BZX584B12RSGCT-NDkr.0.33000Similar
BZX584C12_R1_00001Panjit International Inc.4.3353757-BZX584C12_R1_00001CT-NDkr.0.12000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types