BZX585-B6V8-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.27514
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.450
Unit Price: kr.1.78000
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B6V8-QX

DigiKey Part Number
1727-BZX585-B6V8-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-B6V8-QX
Description
DIODE ZENER 6.8V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
15 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B6V8TQ-13Diodes Incorporated031-BZT585B6V8TQ-13TR-NDkr.0.27514Parametric Equivalent
BZT585B6V8TQ-7Diodes Incorporated2.45031-BZT585B6V8TQ-7CT-NDkr.1.78000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes