BZX585-B6V8,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 103.975
Unit Price: kr.2.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.31066
Datasheet

Similar


Rohm Semiconductor
In Stock: 39.990
Unit Price: kr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.513
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 673
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 2.475
Unit Price: kr.2.73000
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B6V8,115

DigiKey Part Number
1727-6489-2-ND - Tape & Reel (TR)
1727-6489-1-ND - Cut Tape (CT)
1727-6489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B6V8,115
Description
DIODE ZENER 6.8V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B6V8 RSGTaiwan Semiconductor Corporation103.9751801-BZX584B6V8RSGCT-NDkr.2.47000Similar
CZRU6V8B-HFComchip Technology0CZRU6V8B-HF-NDkr.0.31066Similar
EDZVFHT2R6.8BRohm Semiconductor39.990EDZVFHT2R6.8BCT-NDkr.1.59000Similar
EDZVT2R6.8BRohm Semiconductor3.513EDZVT2R6.8BCT-NDkr.1.59000Similar
MM5Z6V8ST1Gonsemi673MM5Z6V8ST1GOSCT-NDkr.1.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types