Similar

BZX585-B62,115 | |
|---|---|
DigiKey Part Number | BZX585-B62,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B62,115 |
Description | DIODE ZENER 62V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 215 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B62 RSG | Taiwan Semiconductor Corporation | 7.490 | 1801-BZX584B62RSGCT-ND | kr.1.39000 | Similar |
| MM3Z62VB | onsemi | 0 | MM3Z62VBCT-ND | kr.1.52000 | Similar |



