BZX585-B4V7,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 38.358
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.284
Unit Price: kr.1.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.329
Unit Price: kr.1.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.423
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 116.470
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 9.447
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 1.975
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 5.326
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 5.881
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 5.092
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 97
Unit Price: kr.3.30000
Datasheet
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B4V7,135

DigiKey Part Number
1727-BZX585-B4V7,135TR-ND - Tape & Reel (TR)
1727-BZX585-B4V7,135CT-ND - Cut Tape (CT)
1727-BZX585-B4V7,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B4V7,135
Description
DIODE ZENER 4.7V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z4V7ST1Gonsemi38.358MM5Z4V7ST1GOSCT-NDkr.1.59000Direct
BZT52C4V7T-7Diodes Incorporated1.284BZT52C4V7T-7DICT-NDkr.1.59000Similar
BZX584B4V7 RSGTaiwan Semiconductor Corporation4.3291801-BZX584B4V7RSGCT-NDkr.1.39000Similar
EDZVFHT2R4.7BRohm Semiconductor6.423EDZVFHT2R4.7BCT-NDkr.1.59000Similar
MM3Z4V7Bonsemi116.470MM3Z4V7BCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types