Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| BZX585-B4V7,135 | |
|---|---|
| DigiKey Part Number | 1727-BZX585-B4V7,135TR-ND - Tape & Reel (TR) 1727-BZX585-B4V7,135CT-ND - Cut Tape (CT) 1727-BZX585-B4V7,135DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX585-B4V7,135 | 
| Description | DIODE ZENER 4.7V 300MW SOD523 | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-523 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.17800 | kr.11.78 | 
| 50 | kr.0.83960 | kr.41.98 | 
| 100 | kr.0.72960 | kr.72.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.32460 | kr.3,246.00 | 
| 20.000 | kr.0.29441 | kr.5,888.20 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark