BZX585-B47,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8.000
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 4.990
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 8.750
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: kr.1.46000
Datasheet
Zener Diode 47 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B47,115

DigiKey Part Number
1727-BZX585-B47,115TR-ND - Tape & Reel (TR)
1727-BZX585-B47,115CT-ND - Cut Tape (CT)
1727-BZX585-B47,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B47,115
Description
DIODE ZENER 47V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 47 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
170 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B47 RSGTaiwan Semiconductor Corporation8.0001801-BZX584B47RSGCT-NDkr.1.39000Similar
MM3Z47VBonsemi4.990MM3Z47VBCT-NDkr.1.52000Similar
MM3Z47VConsemi8.750MM3Z47VCCT-NDkr.1.39000Similar
MM5Z47VT1Gonsemi339488-MM5Z47VT1GCT-NDkr.1.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes