PESD15VS1ULD-QYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 49.750
Unit Price: kr.1.92000
Datasheet
PESD8V0S1ULDYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VS1ULD-QYL

DigiKey Part Number
1727-PESD15VS1ULD-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD15VS1ULD-QYL
Description
TVS DIODE 15VWM 40VC DFN1006D2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34134kr.3,413.40
20.000kr.0.30986kr.6,197.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.34134
Unit Price with VAT:kr.0.42668