
BZX585-B3V9-QX | |
---|---|
DigiKey Part Number | 1727-BZX585-B3V9-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V9-QX |
Description | DIODE ZENER 3.9V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.41207 | kr.1,236.21 |
6.000 | kr.0.36953 | kr.2,217.18 |
Unit Price without VAT: | kr.0.41207 |
---|---|
Unit Price with VAT: | kr.0.51509 |