BZX585-B3V9,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 215.995
Unit Price: kr.1.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.945
Unit Price: kr.1.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 760
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 7.060
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 860
Unit Price: kr.1.39000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.23995
Datasheet

Similar


onsemi
In Stock: 5.109
Unit Price: kr.1.33000
Datasheet
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B3V9,115

DigiKey Part Number
1727-2648-2-ND - Tape & Reel (TR)
1727-2648-1-ND - Cut Tape (CT)
1727-2648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B3V9,115
Description
DIODE ZENER 3.9V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V9T-7Diodes Incorporated215.995BZT52C3V9T-7DICT-NDkr.1.39000Similar
BZX584B3V9 RSGTaiwan Semiconductor Corporation7.9451801-BZX584B3V9RSGCT-NDkr.1.39000Similar
EDZVT2R3.9BRohm Semiconductor760EDZVT2R3.9BCT-NDkr.1.59000Similar
MM3Z3V9Bonsemi7.060MM3Z3V9BCT-NDkr.1.52000Similar
MM3Z3V9Consemi860MM3Z3V9CCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types