BZX585-B3V0,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.79000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.025
Unit Price: kr.0.79000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.23909
Datasheet

Similar


onsemi
In Stock: 72.933
Unit Price: kr.0.86000
Datasheet

Similar


onsemi
In Stock: 11.023
Unit Price: kr.0.79000
Datasheet

Similar


onsemi
In Stock: 1.594
Unit Price: kr.0.75000
Datasheet
Zener Diode 3 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B3V0,135

DigiKey Part Number
1727-BZX585-B3V0,135TR-ND - Tape & Reel (TR)
1727-BZX585-B3V0,135CT-ND - Cut Tape (CT)
1727-BZX585-B3V0,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B3V0,135
Description
DIODE ZENER 3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0T-7Diodes Incorporated0BZT52C3V0T-7DICT-NDkr.0.79000Similar
BZX584B3V0 RSGTaiwan Semiconductor Corporation8.0251801-BZX584B3V0RSGCT-NDkr.0.79000Similar
CZRU3V0B-HFComchip Technology0CZRU3V0B-HF-NDkr.0.23909Similar
MM3Z3V0Bonsemi72.933MM3Z3V0BCT-NDkr.0.86000Similar
MM3Z3V0Consemi11.023MM3Z3V0CCT-NDkr.0.79000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types