Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B33,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B33,115TR-ND - Tape & Reel (TR) 1727-BZX585-B33,115CT-ND - Cut Tape (CT) 1727-BZX585-B33,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B33,115 |
Description | DIODE ZENER 33V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B33 RSG | Taiwan Semiconductor Corporation | 7.777 | 1801-BZX584B33RSGCT-ND | kr.1.39000 | Similar |
| CZRU33VB-HF | Comchip Technology | 0 | CZRU33VB-HF-ND | kr.0.42215 | Similar |
| DDZ9714T-7 | Diodes Incorporated | 0 | DDZ9714T-7-ND | kr.0.52174 | Similar |
| EDZVFHT2R33B | Rohm Semiconductor | 20.805 | EDZVFHT2R33BCT-ND | kr.1.84000 | Similar |
| EDZVT2R33B | Rohm Semiconductor | 4.779 | EDZVT2R33BCT-ND | kr.1.59000 | Similar |







