BZX585-B33,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.777
Unit Price: kr.0.19000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.05659
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.06994
Datasheet

Similar


Rohm Semiconductor
In Stock: 20.805
Unit Price: kr.0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.779
Unit Price: kr.0.21000
Datasheet

Similar


onsemi
In Stock: 14.174
Unit Price: kr.0.20000
Datasheet

Similar


onsemi
In Stock: 12.482
Unit Price: kr.0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.18000
Datasheet
Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B33,115

DigiKey Part Number
1727-BZX585-B33,115TR-ND - Tape & Reel (TR)
1727-BZX585-B33,115CT-ND - Cut Tape (CT)
1727-BZX585-B33,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B33,115
Description
DIODE ZENER 33V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B33 RSGTaiwan Semiconductor Corporation7.7771801-BZX584B33RSGCT-NDkr.0.19000Similar
CZRU33VB-HFComchip Technology0CZRU33VB-HF-NDkr.0.05659Similar
DDZ9714T-7Diodes Incorporated0DDZ9714T-7-NDkr.0.06994Similar
EDZVFHT2R33BRohm Semiconductor20.805EDZVFHT2R33BCT-NDkr.0.25000Similar
EDZVT2R33BRohm Semiconductor4.779EDZVT2R33BCT-NDkr.0.21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types