Direct
Similar
Similar
Similar
Similar

BZX585-B30,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B30,115TR-ND - Tape & Reel (TR) 1727-BZX585-B30,115CT-ND - Cut Tape (CT) 1727-BZX585-B30,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B30,115 |
Description | DIODE ZENER 30V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.80510 | kr.80.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43443 | kr.1,303.29 |
| 6.000 | kr.0.38992 | kr.2,339.52 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |







