Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B20,115

DigiKey Part Number
1727-2102-2-ND - Tape & Reel (TR)
1727-2102-1-ND - Cut Tape (CT)
1727-2102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B20,115
Description
DIODE ZENER 20V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C20T-7Diodes Incorporated939BZT52C20T-7DICT-NDkr.1.39000Similar
BZX584B20 RSGTaiwan Semiconductor Corporation47.972BZX584B20RSGCT-NDkr.2.47000Similar
BZX584C20-AU_R1_000A1Panjit International Inc.5.0003757-BZX584C20-AU_R1_000A1CT-NDkr.1.33000Similar
CZRU20VB-HFComchip Technology0CZRU20VB-HF-NDkr.0.42215Similar
DDZ9707T-7Diodes Incorporated0DDZ9707T-7DITR-NDkr.0.52174Similar
In-Stock: 5.964
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.03300kr.10.33
100kr.0.64160kr.64.16
500kr.0.47170kr.235.85
1.000kr.0.41666kr.416.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750