
BZX585-B16,115 | |
|---|---|
DigiKey Part Number | 1727-2647-2-ND - Tape & Reel (TR) 1727-2647-1-ND - Cut Tape (CT) 1727-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B16,115 |
Description | DIODE ZENER 16V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C16T-7 | Diodes Incorporated | 46.709 | BZT52C16TDICT-ND | kr.1.59000 | Similar |
| BZX584B16 RSG | Taiwan Semiconductor Corporation | 103.997 | 1801-BZX584B16RSGCT-ND | kr.2.47000 | Similar |
| DDZ9703T-7 | Diodes Incorporated | 6.729 | DDZ9703T-7DICT-ND | kr.2.66000 | Similar |
| EDZVT2R16B | Rohm Semiconductor | 15.638 | EDZVT2R16BCT-ND | kr.1.52000 | Similar |
| MM3Z16VB | onsemi | 9.833 | MM3Z16VBCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

