Zener Diode 16 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B16,115

DigiKey Part Number
1727-2647-2-ND - Tape & Reel (TR)
1727-2647-1-ND - Cut Tape (CT)
1727-2647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B16,115
Description
DIODE ZENER 16V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C16T-7Diodes Incorporated46.709BZT52C16TDICT-NDkr.0.21000Similar
BZX584B16 RSGTaiwan Semiconductor Corporation103.9971801-BZX584B16RSGCT-NDkr.0.33000Similar
DDZ9703T-7Diodes Incorporated6.729DDZ9703T-7DICT-NDkr.0.36000Similar
EDZVT2R16BRohm Semiconductor15.638EDZVT2R16BCT-NDkr.0.20000Similar
MM3Z16VBonsemi9.833MM3Z16VBCT-NDkr.0.20000Similar
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000