BZX585-B15,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.258
Unit Price: kr.1.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.137
Unit Price: kr.2.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 89.146
Unit Price: kr.2.69000
Datasheet

Similar


onsemi
In Stock: 119
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 15.289
Unit Price: kr.1.41000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.24260
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 3.266
Unit Price: kr.1.60000
Datasheet
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B15,135

DigiKey Part Number
1727-BZX585-B15,135TR-ND - Tape & Reel (TR)
1727-BZX585-B15,135CT-ND - Cut Tape (CT)
1727-BZX585-B15,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B15,135
Description
DIODE ZENER 15V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C15T-7Diodes Incorporated5.258BZT52C15T-7DICT-NDkr.1.41000Similar
BZX584B15 RSGTaiwan Semiconductor Corporation8.137BZX584B15RSGCT-NDkr.2.50000Similar
DDZ9702T-7Diodes Incorporated89.146DDZ9702T-7DICT-NDkr.2.69000Similar
MM3Z15VBonsemi119MM3Z15VBCT-NDkr.1.54000Similar
MM3Z15VConsemi15.289MM3Z15VCCT-NDkr.1.41000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.01900kr.10.19
100kr.0.63140kr.63.14
500kr.0.46280kr.231.40
1.000kr.0.40812kr.408.12
2.000kr.0.36201kr.724.02
5.000kr.0.31192kr.1,559.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26009kr.2,600.90
20.000kr.0.23589kr.4,717.80
30.000kr.0.22356kr.6,706.80
50.000kr.0.21421kr.10,710.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750