Similar
Similar
Similar
Similar
Similar

BZX585-B15,135 | |
|---|---|
DigiKey Part Number | BZX585-B15,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B15,135 |
Description | DIODE ZENER 15V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C15T-7 | Diodes Incorporated | 8.549 | BZT52C15T-7DICT-ND | kr.1.39000 | Similar |
| BZX584B15 RSG | Taiwan Semiconductor Corporation | 8.137 | BZX584B15RSGCT-ND | kr.2.47000 | Similar |
| DDZ9702T-7 | Diodes Incorporated | 88.090 | DDZ9702T-7DICT-ND | kr.2.66000 | Similar |
| MM3Z15VB | onsemi | 6.114 | MM3Z15VBCT-ND | kr.1.52000 | Similar |
| MM3Z15VC | onsemi | 1.472 | MM3Z15VCCT-ND | kr.1.39000 | Similar |







