
BZX585-B13,115 | |
---|---|
DigiKey Part Number | 1727-2100-2-ND - Tape & Reel (TR) 1727-2100-1-ND - Cut Tape (CT) 1727-2100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B13,115 |
Description | DIODE ZENER 13V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.34400 | kr.13.44 |
50 | kr.0.96380 | kr.48.19 |
100 | kr.0.83840 | kr.83.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.45380 | kr.1,361.40 |
6.000 | kr.0.40762 | kr.2,445.72 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |