BZX585-B12,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 101.865
Unit Price: kr.2.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 9
Unit Price: kr.2.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.232
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 2.036.348
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 50.569
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 54.319
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 21.101
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.72519
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B12,135

DigiKey Part Number
1727-BZX585-B12,135TR-ND - Tape & Reel (TR)
1727-BZX585-B12,135CT-ND - Cut Tape (CT)
1727-BZX585-B12,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B12,135
Description
DIODE ZENER 12V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12T-7Diodes Incorporated0BZT52C12T-7DICT-NDkr.1.59000Similar
BZX584B12 RSGTaiwan Semiconductor Corporation101.8651801-BZX584B12RSGCT-NDkr.2.47000Similar
DDZ9699T-7Diodes Incorporated931-DDZ9699T-7CT-NDkr.2.66000Similar
EDZVFHT2R12BRohm Semiconductor23.232EDZVFHT2R12BCT-NDkr.1.78000Similar
MM3Z12VBonsemi2.036.348MM3Z12VBCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types