BZX38450-C7V5-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.860
Unit Price: kr.1.39000
Datasheet
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C7V5-QX

DigiKey Part Number
1727-BZX38450-C7V5-QXTR-ND - Tape & Reel (TR)
1727-BZX38450-C7V5-QXCT-ND - Cut Tape (CT)
1727-BZX38450-C7V5-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C7V5-QX
Description
DIODE ZENER 7.5V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 5.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B7V5S R9GTaiwan Semiconductor Corporation9.8601801-BZT52B7V5SR9GCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types