


BZX38450-C5V1X | |
---|---|
DigiKey Part Number | 1727-BZX38450-C5V1XTR-ND - Tape & Reel (TR) 1727-BZX38450-C5V1XCT-ND - Cut Tape (CT) 1727-BZX38450-C5V1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C5V1X |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.92800 | kr.9.28 |
50 | kr.0.66040 | kr.33.02 |
100 | kr.0.57280 | kr.57.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.30210 | kr.906.30 |
6.000 | kr.0.26954 | kr.1,617.24 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |