



BZX38450-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C5V1-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C5V1-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C5V1-QX |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1S R9G | Taiwan Semiconductor Corporation | 14.248 | 1801-BZT52B5V1SR9GCT-ND | kr.0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.80800 | kr.8.08 |
| 100 | kr.0.49870 | kr.49.87 |
| 500 | kr.0.36332 | kr.181.66 |
| 1.000 | kr.0.31935 | kr.319.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26324 | kr.789.72 |
| 6.000 | kr.0.23488 | kr.1,409.28 |
| 9.000 | kr.0.22040 | kr.1,983.60 |
| 15.000 | kr.0.20412 | kr.3,061.80 |
| 21.000 | kr.0.19447 | kr.4,083.87 |
| 30.000 | kr.0.18508 | kr.5,552.40 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |










