Similar



BZX38450-C4V7-QF | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C4V7-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7-QF |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B4V7STR-ND | kr.0.20762 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.49330 | kr.49.33 |
| 500 | kr.0.35936 | kr.179.68 |
| 1.000 | kr.0.31586 | kr.315.86 |
| 2.000 | kr.0.27915 | kr.558.30 |
| 5.000 | kr.0.23925 | kr.1,196.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21451 | kr.2,145.10 |
| 20.000 | kr.0.19368 | kr.3,873.60 |
| 30.000 | kr.0.18305 | kr.5,491.50 |
| 50.000 | kr.0.17111 | kr.8,555.50 |
| 70.000 | kr.0.16404 | kr.11,482.80 |
| 100.000 | kr.0.15716 | kr.15,716.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



