



BZX38450-C2V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C2V2-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V2-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C2V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V2-QX |
Description | DIODE ZENER 2.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.73900 | kr.7.39 |
| 100 | kr.0.45500 | kr.45.50 |
| 500 | kr.0.33168 | kr.165.84 |
| 1.000 | kr.0.29154 | kr.291.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24033 | kr.720.99 |
| 6.000 | kr.0.21443 | kr.1,286.58 |
| 9.000 | kr.0.20121 | kr.1,810.89 |
| 15.000 | kr.0.18635 | kr.2,795.25 |
| 21.000 | kr.0.17753 | kr.3,728.13 |
| 30.000 | kr.0.16896 | kr.5,068.80 |
| 75.000 | kr.0.15013 | kr.11,259.75 |
| 150.000 | kr.0.13850 | kr.20,775.00 |
| 300.000 | kr.0.12871 | kr.38,613.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


