Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115
Nexperia A-selection Zener diodes offer game changing +- 1 % tolerance

BZX38450-C10-QX

DigiKey Part Number
1727-BZX38450-C10-QXTR-ND - Tape & Reel (TR)
1727-BZX38450-C10-QXCT-ND - Cut Tape (CT)
1727-BZX38450-C10-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C10-QX
Description
DIODE ZENER 10V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS10B R9GTaiwan Semiconductor Corporation9.7651801-UDZS10BR9GCT-NDkr.0.19000Similar
In-Stock: 13.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.80800kr.8.08
100kr.0.49870kr.49.87
500kr.0.36332kr.181.66
1.000kr.0.31935kr.319.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26324kr.789.72
6.000kr.0.23488kr.1,409.28
9.000kr.0.22040kr.1,983.60
15.000kr.0.20412kr.3,061.80
21.000kr.0.19447kr.4,083.87
30.000kr.0.18508kr.5,552.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750