BZX38450-B11X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.475
Unit Price: kr.4.18000
Datasheet
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B11X

DigiKey Part Number
1727-BZX38450-B11XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B11X
Description
DIODE ZENER 11V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A11-QXNexperia USA Inc.1.4751727-BZX384-A11-QXCT-NDkr.4.18000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes