BZX384-C8V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 4
Unit Price: kr.1.01000
Datasheet

Similar


Panjit International Inc.
In Stock: 13.565
Unit Price: kr.0.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.262
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


Rohm Semiconductor
In Stock: 2.985
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 250.331
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 15.000
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 1.403
Unit Price: kr.1.08000
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C8V2,115

DigiKey Part Number
1727-6233-2-ND - Tape & Reel (TR)
1727-6233-1-ND - Cut Tape (CT)
1727-6233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C8V2,115
Description
DIODE ZENER 8.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C8V2,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z8V2T1Gonsemi4MM3Z8V2T1GOSCT-NDkr.1.01000Direct
BZT52-C8V2S_R1_00001Panjit International Inc.13.5653757-BZT52-C8V2S_R1_00001CT-NDkr.0.76000Similar
BZT52C8V2S R9GTaiwan Semiconductor Corporation8.2621801-BZT52C8V2SR9GCT-NDkr.1.39000Similar
CZRF52C8V2Comchip Technology0641-1066-1-NDkr.1.71000Similar
CZRFR52C8V2Comchip Technology0CZRFR52C8V2-NDkr.0.48313Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types