BZX384-C5V1,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2.424
Unit Price: kr.1.01000
Datasheet

Similar


Panjit International Inc.
In Stock: 262
Unit Price: kr.0.82000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.837
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 18.651
Unit Price: kr.2.54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


Rohm Semiconductor
In Stock: 453
Unit Price: kr.2.22000
Datasheet
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C5V1,115

DigiKey Part Number
1727-6230-2-ND - Tape & Reel (TR)
1727-6230-1-ND - Cut Tape (CT)
1727-6230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C5V1,115
Description
DIODE ZENER 5.1V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C5V1,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V1T1Gonsemi2.424MM3Z5V1T1GOSCT-NDkr.1.01000Direct
BZT52-C5V1S-AU_R1_000A1Panjit International Inc.2623757-BZT52-C5V1S-AU_R1_000A1CT-NDkr.0.82000Similar
BZT52C5V1S R9GTaiwan Semiconductor Corporation12.8371801-BZT52C5V1SR9GCT-NDkr.1.39000Similar
CZRF52C5V1Comchip Technology18.651641-1061-1-NDkr.2.54000Similar
CZRFR52C5V1Comchip Technology0CZRFR52C5V1-NDkr.0.48313Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes