BZX384-C3V6,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8.905
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


onsemi
In Stock: 11.737
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 53.000
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.682
Unit Price: kr.2.22000
Datasheet
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C3V6,115

DigiKey Part Number
1727-6229-2-ND - Tape & Reel (TR)
1727-6229-1-ND - Cut Tape (CT)
1727-6229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C3V6,115
Description
DIODE ZENER 3.6V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C3V6,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V6S R9GTaiwan Semiconductor Corporation8.9051801-BZT52C3V6SR9GCT-NDkr.1.39000Similar
CZRF52C3V6Comchip Technology0641-1057-2-NDkr.0.48313Similar
CZRFR52C3V6Comchip Technology0CZRFR52C3V6-NDkr.0.48313Similar
MM3Z3V6ST1onsemi11.737MM3Z3V6ST1OS-NDkr.0.25360Similar
MM3Z3V6T1onsemi53.000MM3Z3V6T1-NDkr.0.25360Similar
In-Stock: 0
Marketplace Stock: 266.322 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

266.322In Stock
Ships from Rochester Electronics, LLC