BZX384-C27,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 63.189
Unit Price: kr.1.08000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.0.73168
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.790
Unit Price: kr.1.39000
Datasheet
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C27,115

DigiKey Part Number
1727-1639-2-ND - Tape & Reel (TR)
1727-1639-1-ND - Cut Tape (CT)
1727-1639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C27,115
Description
DIODE ZENER 27V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C27,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z27VT1Gonsemi63.189MM3Z27VT1GOSCT-NDkr.1.08000Direct
CZRF52C27Comchip Technology0641-1078-1-NDkr.1.71000Similar
CZRFR52C27Comchip Technology0CZRFR52C27-NDkr.0.48313Similar
TDZVTR27Rohm Semiconductor3.000TDZVTR27CT-NDkr.0.73168Similar
UDZS27B R9GTaiwan Semiconductor Corporation8.7901801-UDZS27BR9GCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes