Direct
Similar
Similar



BZX384-C27,115 | |
|---|---|
DigiKey Part Number | 1727-1639-2-ND - Tape & Reel (TR) 1727-1639-1-ND - Cut Tape (CT) 1727-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C27,115 |
Description | DIODE ZENER 27V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C27,115 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VT1G | onsemi | 63.187 | MM3Z27VT1GOSCT-ND | kr.1.08000 | Direct |
| CZRF52C27 | Comchip Technology | 0 | 641-1078-1-ND | kr.1.71000 | Similar |
| CZRFR52C27 | Comchip Technology | 0 | CZRFR52C27-ND | kr.0.48313 | Similar |
| TDZVTR27 | Rohm Semiconductor | 3.000 | TDZVTR27CT-ND | kr.0.73168 | Similar |
| UDZS27B R9G | Taiwan Semiconductor Corporation | 8.790 | 1801-UDZS27BR9GCT-ND | kr.1.39000 | Similar |







