Similar
Similar
Similar
Similar
Similar



BZX384-C15,115 | |
|---|---|
DigiKey Part Number | 1727-BZX384-C15,115TR-ND - Tape & Reel (TR) 1727-BZX384-C15,115CT-ND - Cut Tape (CT) 1727-BZX384-C15,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C15,115 |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C15,115 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C15S_R1_00001 | Panjit International Inc. | 8.331 | 3757-BZT52-C15S_R1_00001CT-ND | kr.0.83000 | Similar |
| BZT52C15S RRG | Taiwan Semiconductor Corporation | 93 | BZT52C15SRRGCT-ND | kr.1.41000 | Similar |
| CZRF52C15 | Comchip Technology | 1 | 641-1072-1-ND | kr.2.56000 | Similar |
| CZRFR52C15 | Comchip Technology | 0 | CZRFR52C15-ND | kr.0.48846 | Similar |
| MM3Z15 | Diotec Semiconductor | 4.194 | 4878-MM3Z15CT-ND | kr.1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18931 | kr.567.93 |
| 6.000 | kr.0.16823 | kr.1,009.38 |
| 9.000 | kr.0.15747 | kr.1,417.23 |
| 15.000 | kr.0.14535 | kr.2,180.25 |
| 21.000 | kr.0.13818 | kr.2,901.78 |
| 30.000 | kr.0.13119 | kr.3,935.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64100 | kr.6.41 |
| 100 | kr.0.39290 | kr.39.29 |
| 500 | kr.0.28460 | kr.142.30 |
| 1.000 | kr.0.24941 | kr.249.41 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |
















