BZX384-B7V5,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 24.201
Unit Price: kr.1.52000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.23513
Datasheet

Similar


onsemi
In Stock: 9.240
Unit Price: kr.1.01000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.21461
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.159
Unit Price: kr.3.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.588
Unit Price: kr.1.39000
Datasheet
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B7V5,115

DigiKey Part Number
1727-3670-2-ND - Tape & Reel (TR)
1727-3670-1-ND - Cut Tape (CT)
1727-3670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B7V5,115
Description
DIODE ZENER 7.5V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z7V5Bonsemi24.201MM3Z7V5BCT-NDkr.1.52000Direct
MM3Z7V5ST1Gonsemi0MM3Z7V5ST1GOSCT-NDkr.1.08000Direct
MM3Z7B5-AQDiotec Semiconductor04878-MM3Z7B5-AQTR-NDkr.0.23513Similar
MM3Z7V5T1Gonsemi9.240MM3Z7V5T1GOSCT-NDkr.1.01000Similar
MMS3Z7B5GWDiotec Semiconductor04878-MMS3Z7B5GWTR-NDkr.0.21461Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types