BZX384-B6V8-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.20961
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B6V8-QX

DigiKey Part Number
1727-BZX384-B6V8-QXTR-ND - Tape & Reel (TR)
1727-BZX384-B6V8-QXCT-ND - Cut Tape (CT)
1727-BZX384-B6V8-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B6V8-QX
Description
DIODE ZENER 6.8V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z6V8ST1Gonsemi0SZMM3Z6V8ST1GOSCT-NDkr.2.22000Direct
BZT52B6V8STaiwan Semiconductor Corporation01801-BZT52B6V8STR-NDkr.0.20961Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47740kr.47.74
500kr.0.34730kr.173.65
1.000kr.0.30521kr.305.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25136kr.754.08
6.000kr.0.22415kr.1,344.90
9.000kr.0.21026kr.1,892.34
15.000kr.0.19464kr.2,919.60
21.000kr.0.18538kr.3,892.98
30.000kr.0.17636kr.5,290.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750