Similar
Similar
Similar
Similar



BZX384-B51,115 | |
|---|---|
DigiKey Part Number | 1727-3661-2-ND - Tape & Reel (TR) 1727-3661-1-ND - Cut Tape (CT) 1727-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B51,115 |
Description | DIODE ZENER 51V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C51S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C51STR-ND | kr.0.23125 | Similar |
| BZX384B51-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B51-E3-08CT-ND | kr.2.66000 | Similar |
| BZX384B51-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B51-E3-18-ND | kr.0.44849 | Similar |
| MM3Z51VT1G | onsemi | 229 | 488-MM3Z51VT1GCT-ND | kr.1.01000 | Similar |
| SZMM3Z51VT1G | onsemi | 3.229 | 488-SZMM3Z51VT1GCT-ND | kr.1.97000 | Similar |




