


BZX384-B3V6,115 | |
---|---|
DigiKey Part Number | 1727-3655-2-ND - Tape & Reel (TR) 1727-3655-1-ND - Cut Tape (CT) 1727-3655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V6,115 |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.80000 | kr.8.00 |
50 | kr.0.56960 | kr.28.48 |
100 | kr.0.49410 | kr.49.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.25837 | kr.775.11 |
6.000 | kr.0.22994 | kr.1,379.64 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |