BZX384-B2V4,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.900
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 427.385
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 722
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.667
Unit Price: kr.1.52000
Datasheet
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B2V4,115

DigiKey Part Number
1727-3647-2-ND - Tape & Reel (TR)
1727-3647-1-ND - Cut Tape (CT)
1727-3647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B2V4,115
Description
DIODE ZENER 2.4V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V4S R9GTaiwan Semiconductor Corporation9.9001801-BZT52C2V4SR9GCT-NDkr.1.39000Similar
MM3Z2V4T1Gonsemi427.385MM3Z2V4T1GOSCT-NDkr.1.01000Similar
SZMM3Z2V4T1Gonsemi722488-SZMM3Z2V4T1GCT-NDkr.1.84000Similar
UDZVTE-172.2BRohm Semiconductor2.667UDZVTE-172.2BCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types