


BZX384-B15-QF | |
|---|---|
DigiKey Part Number | 1727-BZX384-B15-QFTR-ND - Tape & Reel (TR) 1727-BZX384-B15-QFCT-ND - Cut Tape (CT) 1727-BZX384-B15-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B15-QF |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS15B R9G | Taiwan Semiconductor Corporation | 3.355 | 1801-UDZS15BR9GCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.48560 | kr.48.56 |
| 500 | kr.0.35352 | kr.176.76 |
| 1.000 | kr.0.31072 | kr.310.72 |
| 2.000 | kr.0.27449 | kr.548.98 |
| 5.000 | kr.0.23519 | kr.1,175.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20688 | kr.2,068.80 |
| 20.000 | kr.0.18667 | kr.3,733.40 |
| 30.000 | kr.0.17636 | kr.5,290.80 |
| 50.000 | kr.0.16478 | kr.8,239.00 |
| 70.000 | kr.0.15791 | kr.11,053.70 |
| 100.000 | kr.0.15124 | kr.15,124.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


