


BZX384-A9V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A9V1-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A9V1-QXCT-ND - Cut Tape (CT) 1727-BZX384-A9V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A9V1-QX |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B9V1S R9G | Taiwan Semiconductor Corporation | 9.840 | 1801-BZT52B9V1SR9GCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.80900 | kr.28.09 |
| 100 | kr.1.80120 | kr.180.12 |
| 500 | kr.1.36576 | kr.682.88 |
| 1.000 | kr.1.22521 | kr.1,225.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04646 | kr.3,139.38 |
| 6.000 | kr.0.95639 | kr.5,738.34 |
| 9.000 | kr.0.91049 | kr.8,194.41 |
| 15.000 | kr.0.85891 | kr.12,883.65 |
| 21.000 | kr.0.82837 | kr.17,395.77 |
| 30.000 | kr.0.79868 | kr.23,960.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


