BZX384-A8V2-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.913
Unit Price: kr.0.18000
Datasheet
Zener Diode 8.2 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A8V2-QX

DigiKey Part Number
1727-BZX384-A8V2-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A8V2-QXCT-ND - Cut Tape (CT)
1727-BZX384-A8V2-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A8V2-QX
Description
DIODE ZENER 8.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B8V2S R9GTaiwan Semiconductor Corporation9.9131801-BZT52B8V2SR9GCT-NDkr.0.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes