BZX384-A36-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10.000
Unit Price: kr.1.39000
Datasheet
Zener Diode 36 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A36-QX

DigiKey Part Number
1727-BZX384-A36-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A36-QXCT-ND - Cut Tape (CT)
1727-BZX384-A36-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A36-QX
Description
DIODE ZENER 36V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B36S R9GTaiwan Semiconductor Corporation10.0001801-BZT52B36SR9GCT-NDkr.1.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.80900kr.28.09
100kr.1.80120kr.180.12
500kr.1.36576kr.682.88
1.000kr.1.22521kr.1,225.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04646kr.3,139.38
6.000kr.0.95639kr.5,738.34
9.000kr.0.91049kr.8,194.41
15.000kr.0.85891kr.12,883.65
21.000kr.0.82837kr.17,395.77
30.000kr.0.79868kr.23,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000