


BZX384-A20-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A20-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A20-QXCT-ND - Cut Tape (CT) 1727-BZX384-A20-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A20-QX |
Description | DIODE ZENER 20V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.2.64500 | kr.26.45 |
| 100 | kr.1.69700 | kr.169.70 |
| 500 | kr.1.28652 | kr.643.26 |
| 1.000 | kr.1.15410 | kr.1,154.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98575 | kr.2,957.25 |
| 6.000 | kr.0.90092 | kr.5,405.52 |
| 9.000 | kr.0.85768 | kr.7,719.12 |
| 15.000 | kr.0.80909 | kr.12,136.35 |
| 21.000 | kr.0.78031 | kr.16,386.51 |
| 30.000 | kr.0.75235 | kr.22,570.50 |
| 75.000 | kr.0.72885 | kr.54,663.75 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |


