BZV90-C6V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.835
Unit Price: kr.3.48701
Datasheet
Zener Diode 6.2 V 1.5 W ±5% Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C6V2,115

DigiKey Part Number
1727-5588-2-ND - Tape & Reel (TR)
1727-5588-1-ND - Cut Tape (CT)
1727-5588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C6V2,115
Description
DIODE ZENER 6.2V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BZV90-C6V2,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
SOT-223
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV90-C6V2,135Nexperia USA Inc.21727-1215-1-NDkr.5.52000Parametric Equivalent
BZV90-C6V2,115Rochester Electronics, LLC4.8352156-BZV90-C6V2,115-954-NDkr.3.48701Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types