
BZV90-C12,115 | |
|---|---|
DigiKey Part Number | 1727-5562-2-ND - Tape & Reel (TR) 1727-5562-1-ND - Cut Tape (CT) 1727-5562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C12,115 |
Description | DIODE ZENER 12V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C12,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.33300 | kr.43.33 |
| 50 | kr.3.18340 | kr.159.17 |
| 100 | kr.2.81020 | kr.281.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94202 | kr.1,942.02 |
| 2.000 | kr.1.76378 | kr.3,527.56 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |




