Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C7V5,133

DigiKey Part Number
1727-BZV85-C7V5,133CT-ND - Cut Tape (CT)
1727-BZV85-C7V5,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C7V5,133
Description
DIODE ZENER 7.5V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N755A-1Microchip Technology1401N755A-1-NDkr.12.81000Similar
In-Stock: 4.830
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.23600kr.12.36
100kr.0.77220kr.77.22
500kr.0.56958kr.284.79
1.000kr.0.50390kr.503.90
2.000kr.0.44846kr.896.92
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32460kr.1,623.00
10.000kr.0.29296kr.2,929.60
15.000kr.0.27682kr.4,152.30
25.000kr.0.25867kr.6,466.75
35.000kr.0.24897kr.8,713.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750